Image is representational - see mfr. specs

Champ 050 series,plug assembly

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Champ 050 series,plug assembly
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 50
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 17340995
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1734099-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 529
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
263
7 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.62
50
$4.31
100
$4.20
263
$3.96
525
$3.67
788
$3.66
1,050 +
$3.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!