Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734098-7

Champ050 68p A/P RCPT 25CL PB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Champ050 68p A/P RCPT 25CL PB
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 68
  • 1.27 mm Centerline
  • No PCB Retention Feature
Search Keywords: 17340987
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734098-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 68
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734098-7 RoHS compliant?
Yes, 1734098-7 is RoHS compliant.
What is the lead time for 1734098-7?
The standard lead time for 1734098-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.80
25
$7.31
50
$7.16
100
$7.09
150
$7.07
300
$7.06
450
$7.04
600 +
$7.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!