Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734098-4

40 Position Receptacle Connector - Free Hanging (In-Line) IDC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
40 Position Receptacle Connector - Free Hanging (In-Line) IDC.
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 40
  • 1.27 mm Centerline
  • No PCB Retention Feature
Search Keywords: 17340984
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734098-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734098-4 RoHS compliant?
Yes, 1734098-4 is RoHS compliant.
What is the lead time for 1734098-4?
The standard lead time for 1734098-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
On Order:
900   can ship 12/23/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.06
50
$9.84
100
$9.65
225
$9.60
450
$9.45
675
$9.43
900 +
$9.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!