- Home ›
- All Products›
- 1734091-1
1734091-1
TE Connectivity / AMP Brand
STD USB TYPE B, R/A, T/H, (WITH SHIELD)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STD USB TYPE B, R/A, T/H, (WITH SHIELD)
Product Highlights:
- USB Type = Standard
- B Series
- Receptacle
- 1 Ports
- Right Angle Mount Orientation
Search Keywords: 17340911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734091-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Material:Thermoplastic
-
Number of Ports:1
-
Offset:0 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Location:Top
-
Grounding Options:Panel Ground
-
PCB Mount Retention Type:Kinked Legs
-
Panel Mount Feature Type:Flange
-
Mating Cycles (Max):1500
-
Industry Standard:USB 2.0
-
Number of Positions:4
-
Body Orientation:Right Angle
-
USB Version:2.0
-
Locking Feature:With
-
Connector & Housing Type:Receptacle
-
Integral Locking Latch:Without
-
Connector System:Cable-to-Board
-
Connector Profile:Standard
-
Moisture Sensitivity Level:1
-
PCB Connector Seating:Flush
-
Shell Plating Material:Tin over Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Halogen Free:No
-
Panel Ground Location:Top
-
Contact Current Rating (Max):1 A
-
Housing Color:Black
-
Shell Plating Finish:Bright
-
Packaging Quantity:100
-
Soldering Temperature (Max):240 °C, 464 °F
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Packaging Method:Box & Tray , Tray
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.115 in, 2.91 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
USB Connector Type:USB 2.0 Type-B
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$4.75
6,000
$2.43
9,000
$1.65
12,000 +
$1.62
Click for Quote
Log in
to unlock special pricing