Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734044-1

Centronics,RCPT 36P,R/A,PB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Centronics,RCPT 36P,R/A,PB
Search Keywords: 17340441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734044-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 36
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734044-1 RoHS compliant?
Yes, 1734044-1 is RoHS compliant.
What is the lead time for 1734044-1?
The standard lead time for 1734044-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1920
Order Increment:
12
9 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,920
$8.65
3,840
$4.42
5,760
$3.01
7,680 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!