Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734037-6

Champ 050 series,60pos,Au over PdNi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Champ 050 series,60pos,Au over PdNi
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 60
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 17340376
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1734037-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734037-6 RoHS compliant?
Yes, 1734037-6 is RoHS compliant.
What is the lead time for 1734037-6?
The standard lead time for 1734037-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 834
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
13 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$10.99
50
$10.97
100
$10.93
225
$10.90
450
$5.77
675
$4.06
900 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!