Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734037-5

Champ 050 series,50pos,Au over PdNi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Champ 050 series,50pos,Au over PdNi
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 17340375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1734037-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734037-5 RoHS compliant?
Yes, 1734037-5 is RoHS compliant.
What is the lead time for 1734037-5?
The standard lead time for 1734037-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,207
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
10 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$11.85
50
$11.82
100
$11.79
263
$11.76
525
$6.24
788
$4.39
1,050 +
$4.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!