Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734037-4

Champ 050 series,40pos,Au over PdNi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Champ 050 series,40pos,Au over PdNi
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 40
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 17340374
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734037-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734037-4 RoHS compliant?
Yes, 1734037-4 is RoHS compliant.
What is the lead time for 1734037-4?
The standard lead time for 1734037-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,360
Ships today, if you order in
Manufacturer Stock:
17,100 can ship
Minimum Order Quantity:
45
Order Increment:
45
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$3.13
90
$3.07
135
$3.05
270
$3.00
540
$2.98
1,035
$2.95
2,520 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!