Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1734037-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Champ 050 series,80pos,Au over PdNi

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Champ 050 series,80pos,Au over PdNi
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 80
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 17340371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1734037-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Ships today, if you order in
Minimum Order:
21
Order Increment:
21
12 Weeks can ship 9/10/24
ADD TO CART
Qty
Unit Price
21
€6.378
42
€6.127
105
€5.585
252
€5.552
504
€5.222
1,008
€4.659
2,520
€4.636
5,019 +
€4.613
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States