- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1734035-4
TE Connectivity / AMP Brand
1734035-4
MINI USB, TYPE B, R/A, SMT, MYLAR
View Datasheet Ask the Datasheet Accessories Notify Me
- Size = Mini
- B Series
- Receptacle
- Without Locking Feature
- 1 Ports
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1734035-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
700 |
| Type: | Mini USB 2.0 Type B |
| Gender: | RCP |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Solder |