- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1734035-2
TE Connectivity / AMP Brand
1734035-2
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Product Highlights:
- USB Type = Mini
- 1 Ports
- Number of Positions = 5
- Right Angle Mount Orientation
- Connector
Search Keywords: 17340352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734035-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Mini USB 2.0 Type B
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:5
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1734035-2 RoHS compliant?
Yes, 1734035-2 is RoHS compliant.
What is the lead time for 1734035-2?
The standard lead time for 1734035-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,899
Can Ship immediately
Manufacturer Stock:
24,500
can ship
Minimum Order Quantity:
250
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.864
700
$0.839
1,400
$0.810
2,800
$0.790
5,600
$0.776
7,700
$0.771
10,500 +
$0.731
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT