Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1734035-1

MINI USB, TYPE B, R/A, SMT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI USB, TYPE B, R/A, SMT
Product Highlights:
  • USB Type = Mini
  • B Series
  • Receptacle
  • 1 Ports
  • Right Angle Mount Orientation
Search Keywords: 17340351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1734035-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Mini USB 2.0 Type B
Gender: RCP
Body Orientation: Right Angle
Mounting: Surface Mount
Housing Material: Thermoplastic
Number of Contacts: 5
Contact Plating: Gold over Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1734035-1 RoHS compliant?
Yes, 1734035-1 is RoHS compliant.
What is the lead time for 1734035-1?
The standard lead time for 1734035-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,394
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
2100
Order Increment:
150
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.668
600
$0.658
1,050
$0.652
2,100
$0.650
4,200
$0.645
6,300
$0.643
8,400 +
$0.627
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!