- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173279-3
173279-3
TE Connectivity / AMP Brand
.050 Series Board Mount Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
.050 Series Board Mount Connectors
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- Not Shielded
- Without Mating Connector Lock
Search Keywords: 1732793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173279-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
Supplier Standard Pack:
88 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.