- Home ›
- All Products›
- 1732175-3
1732175-3
TE Connectivity / AMP Brand
2+5 Sealed Connector Ass'y
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2+5 Sealed Connector Ass'y
Search Keywords: 17321753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1732175-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Contact Size:.64mm , 2.8mm
-
Number of Positions:7
-
Row-to-Row Spacing:.118 in, .303 in, 3 mm, 7.7 mm
-
Connector Position Assurance Capable:No
-
Contact Type:Receptacle
-
Connector & Housing Type:Housing for female terminals
-
Product Length:1.37 in, 34.8 mm
-
Primary Product Color:Black
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Number of Rows:2
-
Connector Shape:Rectangular
-
Centerline (Pitch):.1 in, .268 in, 2.54 mm, 6.8 mm
-
Mating Alignment:With
-
Mating Alignment Type:Polarized
-
Circuit Application:Signal
-
Housing Material:PA GF
-
Product Width:.984 in, 25 mm
-
Connector Height:1.22 in, 31 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Strain Relief:Without
-
Blank Cavity Position:2 , 5
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.025 in, .11 in, .64 mm, 2.8 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Connector System:Wire-to-Board , Wire-to-Device
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
495
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
495
$4.86
990
$2.57
1,485
$1.81
1,980 +
$1.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments