Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173090-2

.070 ECONOSEAL PLUG ASSY 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.070 ECONOSEAL PLUG ASSY 2P
Product Highlights:
  • Housing
  • Number of Positions = 2
  • Housing Type = Plug
  • PBT Body Material
  • Packaging Method = Loose Piece
Search Keywords: 1730902
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173090-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 173090-2 RoHS compliant?
Yes, 173090-2 is RoHS compliant.
What is the lead time for 173090-2?
The standard lead time for 173090-2 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
7,200   can ship 5/26/27
Minimum Order Quantity:
100
Order Increment:
100
29 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.485
300
$1.166
500
$1.111
1,000
$1.009
2,500
$0.967
5,000
$0.965
7,500
$0.963
10,000 +
$0.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!