- Home ›
- All Products›
- 173088-1
173088-1
TE Connectivity / AMP Brand
FEMALE SCREWLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE SCREWLOCK
Search Keywords: 1730881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
8271 -
Packaging Quantity:8271
-
Packaging Method:Box
-
Screwlock Style:Screwlock Only
-
Screw Finish:None
-
Screw Length:.5 in, 12.7 mm
-
Thread Length:.391 in, 9.92 mm
-
Connector Mounting Accessory Type:Female Screwlocks
-
Thread Size:M3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2068
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,068
$2.362
4,136
$1.247
6,204
$0.857
8,271 +
$0.840
Click for Quote
Log in
to unlock special pricing