- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 173081-8
173081-8
TE Connectivity / AMP Brand
Conn Wire to Board HDR 8 POS 2.5mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 8 POS 2.5mm Solder ST Thru-Hole Bag
Product Highlights:
- Header
- Mating Type = Plug
- Number of Positions = 8
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 1730818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173081-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:3.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-20 to 95 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,872
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
35
$5.18
500
$5.17
1,000
$5.16
2,500
$5.14
5,000
$2.63
7,500
$1.79
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing