- Home ›
- All Products›
- 173081-7
173081-7
TE Connectivity / AMP Brand
EI POST HDR 7P ASSY GOLD PLATE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EI POST HDR 7P ASSY GOLD PLATE
Search Keywords: 1730817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173081-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):5 A
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Base Material:Brass
-
PCB Mount Retention Type:Retention Solder Tails
-
Packaging Quantity:500
-
PCB Mount Retention:With
-
Agency/Standard:UL
-
Mating Retention:With
-
Termination Post & Tail Length:.142 in, 3.6 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
Mating Alignment:Without
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Mating Retention Type:Polarized Lock
-
Number of Positions:7
-
Housing Material:66 Nylon
-
Contact Mating Area Length:.295 in, 7.5 mm
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Connector Height:.409 in, 10.4 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Connector Length:.689 in, 17.5 mm
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$4.21
5,000
$2.15
7,500
$1.46
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing