Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173081-6

6P EIS POST HDR ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6P EIS POST HDR ASSY
Product Highlights:
  • Header
  • Mating Type = Plug
  • Number of Positions = 6
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Vertical
Search Keywords: 1730816
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    173081-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173081-6 RoHS compliant?
Yes, 173081-6 is RoHS compliant.
What is the lead time for 173081-6?
The standard lead time for 173081-6 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately Buy all 16 in-stock or the regular minimum order quantity of 25
Stock lot only:
16
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
21 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.982
25
$3.620
500
$3.610
1,000
$3.600
2,500
$3.590
5,000
$1.900
7,500
$1.310
10,000 +
$1.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!