- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 173081-4
173081-4
TE Connectivity / AMP Brand
4P EIS POST HDR ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4P EIS POST HDR ASSY
Product Highlights:
- Header
- Mating Type = Plug
- Number of Positions = 4
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 1730814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173081-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,578
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
60
$2.68
500
$2.67
1,000 +
$2.66
Click for Quote
Log in
to unlock special pricing