- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 173081-3
173081-3
TE Connectivity / AMP Brand
EIS POST ASSY V 3P GOLD NATU.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EIS POST ASSY V 3P GOLD NATU.
Search Keywords: 1730813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173081-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
You may purchase all in-stock quantity of 285
Stock lot only:
285
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$2.189
20,000 +
$1.990
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments