Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

173063-2

.070 ECONOSEAL 2P CAP HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.070 ECONOSEAL 2P CAP HSG
Product Highlights:
  • Housing
  • Number of Positions = 2
  • Housing Type = Receptacle (Cap)
  • PBT Body Material
  • Packaging Method = Loose Piece
Search Keywords: 1730632
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 173063-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 173063-2 RoHS compliant?
Yes, 173063-2 is RoHS compliant.
What is the lead time for 173063-2?
The standard lead time for 173063-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,870
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4474
500
$0.3920
1,000
$0.3714
2,500
$0.3512
5,000
$0.3376
7,500
$0.3368
10,000
$0.3359
15,000 +
$0.3278
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!