- Home ›
- All Products›
- 1729675-1
1729675-1
TE Connectivity / AMP Brand
SAHT GIC 6.2MM PITCH 16-14 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
SAHT GIC 6.2MM PITCH 16-14 ASSY
Search Keywords: 17296751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1729675-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Die Sets Type:Fixed In Tool
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Tool Grade:Premium Crimp Tooling
-
Specification Type:TE Product Specification (114-)
-
Ratchet Configuration:Not Releasable, Not Adjustable
-
Tooling Type:Straight Action Hand Tool
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2,564.38
3
$2,309.61
5 +
$2,188.05
Click for Quote
Log in
to unlock special pricing