- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172890-2
172890-2
TE Connectivity / AMP Brand
2P 2MM MINI AMP-IN HDR HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P 2MM MINI AMP-IN HDR HSG
Product Highlights:
- Connector
- Connector Type = Crimp
- Number of Positions = 2
- 2.00 mm Centerline
- No PCB Retention Feature
Search Keywords: 1728902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172890-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
Order Increment:
1000
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
40,000
$0.1837
80,000
$0.0969
120,000
$0.0667
160,000 +
$0.0653
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments