- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172888-2
172888-2
TE Connectivity / AMP Brand
Connector Accessories Seal Protector Gray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Seal Protector Gray
Product Highlights:
- Seal Protector
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Wire Insulation Diameter = 2.00 - 2.59 mm
- NBR Body Material
- Color = Gray
Search Keywords: 1728882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172888-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016991500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80000 -
Type:Seal Protector
-
Dimension:7.8 x 5.1 mm
-
Operating Temperature:-30 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
CUSTOMERS
ALSO BOUGHT