- Home ›
- All Products›
- 172863-8
172863-8
TE Connectivity / AMP Brand
250 P.LOCK MK-II 1P HSG RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 P.LOCK MK-II 1P HSG RED
Search Keywords: 1728638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172863-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Housing Material:Nylon
-
Number of Positions:1
-
Terminal Orientation:Straight
-
UL Flammability Rating:UL 94V-2
-
Sealable:No
-
Mating Alignment:With
-
Contact Mating Retention:With
-
Primary Product Color:Red
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
800
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,400
$0.3325
4,800
$0.2046
7,200
$0.1620
9,600 +
$0.1587
Click for Quote
Log in
to unlock special pricing