help desk software
Image is representational - see mfr. specs

PL 312 FLAG REC 20-14 0.32 X 24.9 PTPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PL 312 FLAG REC 20-14 0.32 X 24.9 PTPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 7.92 x 0.79 mm
  • Line = Mark II
  • Receptacle Style = Flag
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1727951
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172795-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    6.23 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,438
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1057
4,000
$0.1034
6,000
$0.1019
8,000
$0.1003
26,000
$0.0988
50,000
$0.0943
100,000
$0.0929
150,000 +
$0.0915
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments