- Home ›
- All Products›
- 172790-1
172790-1
TE Connectivity / AMP Brand
MOD II REC CONT LP 172788-1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD II REC CONT LP 172788-1
Search Keywords: 1727901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172790-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Circuit Application:Signal
-
Contact Type:Receptacle
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Contact Orientation:Straight
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
1000
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
15,000
$0.6975
30,000
$0.3563
45,000
$0.2425
60,000 +
$0.2377
Click for Quote
Log in
to unlock special pricing