- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172782-7
172782-7
TE Connectivity / AMP Brand
LOW PROFILE MINI AMP-IN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LOW PROFILE MINI AMP-IN
Product Highlights:
- Contact
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Post Tin Contact Mating Area Plating
- Insulation Diameter = 1.40-1.50 [.055-.059] mm [in]
- Hole Diameter = .99 mm
Search Keywords: 1727827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172782-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
20000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20,000
$0.0191
40,000
$0.0189
60,000
$0.0188
100,000
$0.0186
160,000
$0.0182
260,000
$0.0182
500,000 +
$0.0181
Click for Quote
Log in
to unlock special pricing