Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172782-5

LOW PROFILE MINI AMP-IN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LOW PROFILE MINI AMP-IN
Product Highlights:
  • Contact
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Post Tin Contact Mating Area Plating
  • Insulation Diameter = 1.40-1.50 [.055-.059] mm [in]
  • Hole Diameter = .79 mm
Search Keywords: 1727825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172782-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172782-5 RoHS compliant?
Yes, 172782-5 is RoHS compliant.
What is the lead time for 172782-5?
The standard lead time for 172782-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 920,001
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
20000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0229
20,000
$0.0208
40,000
$0.0206
60,000
$0.0204
100,000
$0.0203
160,000
$0.0201
260,000
$0.0199
500,000 +
$0.0197
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!