- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172782-2
172782-2
TE Connectivity / AMP Brand
Low Profile Miniature AMP-IN Connectors
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Low Profile Miniature AMP-IN Connectors
Product Highlights:
- Contact
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Pre-Tin Contact Mating Area Plating Material
- Insulation Diameter = 1.40-1.50 [.055-.059] mm [in]
- Hole Diameter = .99 mm
Search Keywords: 1727822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172782-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.