- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172781-4
172781-4
TE Connectivity / AMP Brand
The 172781-4 is a tin-plated brass, crimp snap-in contact for Low Profile Miniature AMP-IN connectors, designed for 30-26 AWG ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 172781-4 is a tin-plated brass, crimp snap-in contact for Low Profile Miniature AMP-IN connectors, designed for 30-26 AWG wire.
Search Keywords: 1727814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172781-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
25000 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Brass3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:2.5 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125,000
Ships today, if you order in
Minimum Order Quantity:
25000
Order Increment:
25000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25,000
$0.0216
50,000
$0.0215
100,000
$0.0215
150,000
$0.0214
250,000
$0.0213
500,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing