- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172779-1
172779-1
TE Connectivity / AMP Brand
MIC MARK-2 TAB CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MIC MARK-2 TAB CONTACT
Product Highlights:
- Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab
- Insulation Diameter = 1.50-2.60 [.059-.102] mm [in]
- Packaging Method = Strip
Search Keywords: 1727791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172779-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SG
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,472
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3750
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.4009
2,500
$0.3883
3,750
$0.3723
7,500
$0.3686
11,250
$0.3650
15,000 +
$0.3614
Click for Quote
Log in
to unlock special pricing