- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172776-2
172776-2
TE Connectivity / AMP Brand
MIC MK-2 REC CONTACT GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIC MK-2 REC CONTACT GOLD
Product Highlights:
- Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Receptacle
- Insulation Diameter = 1.50-2.60 [.059-.102] mm [in]
- Packaging Method = Loose Piece
Search Keywords: 1727762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172776-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$1.346
250
$1.094
500
$1.030
1,000
$0.929
2,500
$0.890
5,000
$0.867
7,500
$0.854
10,000 +
$0.841
Click for Quote
Log in
to unlock special pricing