Available Replacements
Alternative Packaging
172775-1 172775-1 TE Connectivity / AMP Brand
172775-1

TE Connectivity / AMP Brand

In Stock: 16,053

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172776-1

MIC MARK-2 REC CONTACT L.P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MIC MARK-2 REC CONTACT L.P
Product Highlights:
  • Contact
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Receptacle
  • Insulation Diameter = 1.50-2.60 [.059-.102] mm [in]
  • Loose Piece
Search Keywords: 1727761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172776-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172776-1 RoHS compliant?
Yes, 172776-1 is RoHS compliant.
What is the lead time for 172776-1?
The standard lead time for 172776-1 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 638
Can Ship immediately
Minimum Order Quantity:
550
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
550
$0.2461
2,800
$0.2418
5,500
$0.2354
11,000
$0.2311
16,000
$0.2268
25,000 +
$0.2161
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!