- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172775-2
172775-2
TE Connectivity / AMP Brand
MIC MK-2 REC CONTACT AU
Datasheet Accessories Notify Me
RoHS Compliant
Package Packaging
Certificate of Compliance Guarantee
Description
+
MIC MK-2 REC CONTACT AU
Product Highlights:
- Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Receptacle
- Insulation Diameter = 1.50-2.60 [.059-.102] mm [in]
- Packaging Method = Strip
Search Keywords: 1727752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172775-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$2.83
100
$2.30
250
$2.19
500
$2.13
1,000
$2.01
4,000
$1.91
8,000
$1.88
12,000 +
$1.87
Click for Quote
Log in
to unlock special pricing