- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172775-1
172775-1
TE Connectivity / AMP Brand
Socket Contact Tin - 18-22 AWG - Crimp - T/R Automotive - ST Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact Tin - 18-22 AWG - Crimp - T/R Automotive - ST Cable Mount.
Product Highlights:
- Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Receptacle
- Insulation Diameter = 1.50-2.60 [.059-.102] mm [in]
- Packaging Method = Strip
Search Keywords: 1727751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172775-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:.3 – .85 mm²
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,053
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0731
8,000
$0.0715
12,000
$0.0710
28,000
$0.0695
52,000
$0.0682
100,000
$0.0681
152,000
$0.0679
252,000 +
$0.0677
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging