- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172774-1
TE Connectivity / AMP Brand
172774-1
RECP CONT MULTILOCK MIC MARKII
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Receptacle
- Insulation Diameter = 2.10-3.38 [.082-.133] mm [in]
- Loose Piece
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 172774-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 14-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |