- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172773-4
172773-4
TE Connectivity / AMP Brand
MIC MARK-2 REC B TYPE CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MIC MARK-2 REC B TYPE CONTACT
Product Highlights:
- Contact
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Receptacle
- Insulation Diameter = 2.10-3.38 [.082-.133] mm [in]
- Strip
Search Keywords: 1727734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172773-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,480
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,500
$0.1068
7,000
$0.1056
10,500
$0.1049
28,000
$0.1031
52,500
$0.1020
101,500
$0.1008
150,500
$0.0984
252,000 +
$0.0705
Click for Quote
Log in
to unlock special pricing