- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 172773-2
TE Connectivity / AMP Brand
172773-2
MIC MK-2 REC B TYPE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MIC MK-2 REC B TYPE
Product Highlights:
- Contact
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Receptacle
- Insulation Diameter = 2.10-3.38 [.082-.133] mm [in]
- Packaging Method = Strip
Search Keywords: 1727732
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 172773-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 14-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 172773-2 RoHS compliant?
Yes, 172773-2 is RoHS compliant.
What is the lead time for 172773-2?
The standard lead time for 172773-2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,960
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
27 Weeks
can ship
5/26/27