Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172773-1

MIC MK-2 REC B TYPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MIC MK-2 REC B TYPE
Product Highlights:
  • Contact
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Receptacle
  • Insulation Diameter = 2.10-3.38 [.082-.133] mm [in]
  • Strip
Search Keywords: 1727731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172773-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172773-1 RoHS compliant?
Yes, 172773-1 is RoHS compliant.
What is the lead time for 172773-1?
The standard lead time for 172773-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,462
Ships today, if you order in Buy all 3,462 in-stock or the regular minimum order quantity of 3500
On Order:
14,000   can ship 12/16/26
Stock lot only:
3462
Minimum Order Quantity:
3500
Order Increment:
3500
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2049
3,500
$0.1863
7,000
$0.1854
10,500
$0.1849
28,000
$0.1845
52,500
$0.1840
101,500
$0.1836
150,500 +
$0.1831
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!