- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 172763-2
172763-2
TE Connectivity / AMP Brand
PL MKII 250 REC 18-14AWG PRE-TIN NB109
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL MKII 250 REC 18-14AWG PRE-TIN NB109
Search Keywords: 1727632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172763-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
2000
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
20,000
$0.4864
40,000
$0.2484
60,000
$0.1691
80,000 +
$0.1657
Click for Quote
Log in
to unlock special pricing