- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172748-2
172748-2
TE Connectivity / AMP Brand
Connector Accessories Cavity Plug Gray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cavity Plug Gray
Product Highlights:
- Cavity Plug
- NBR Body Material
- Color = Gray
Search Keywords: 1727482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172748-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016991500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Cavity Plug
-
Dimension:11.8 x 5.1 mm
-
Operating Temperature:-30 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT