Available Replacements
RECOMMENDED REPLACEMENT
2822357-1
2822357-1

TE Connectivity / AMP Brand

In Stock: 49,004

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

Connector Accessories Cavity Plug Black

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Cavity Plug Black
Product Highlights:
  • Cavity Plug
  • NBR Body Material
  • Color = Black
Search Keywords: 1727481
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172748-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016996050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80000
  • Type:
    Cavity Plug
  • Dimension:
    11.8 x 5.1 mm
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!