- Home ›
- All Products›
- 172653-3
172653-3
TE Connectivity / AMP Brand
DRAWER CONN MALE ASSY 12P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DRAWER CONN MALE ASSY 12P
Product Highlights:
- Housing
- Plug
- Drawer Style = Hybrid
- Number of Positions = 12
- Preloaded
Search Keywords: 1726533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172653-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Termination Resistance:12 mΩ
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Number of Positions:12
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Mating Retention:With
-
Connector Height:5 in
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
24
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
288
$17.97
576
$9.48
864
$6.52
1,152 +
$6.39
Click for Quote
Log in
to unlock special pricing