- Home ›
- All Products›
- 172653-1
TE Connectivity / AMP Brand
172653-1
DRAWER CONN. MALE ASSY 16P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DRAWER CONN. MALE ASSY 16P
Product Highlights:
- Housing
- Plug
- Drawer Style = Hybrid
- Number of Positions = 16
- Preloaded
Search Keywords: 1726531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172653-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
16 -
Termination Method to Wire & Cable:Crimp
-
Number of Rows:2
-
Sealable:No
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:16
-
Mating Retention:With
-
Contact Current Rating (Max):15 A, 9 A
-
Row-to-Row Spacing:.389 in, 9.9 mm
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Centerline (Pitch):.196 in, .259 in, 5 mm, 6.6 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 172653-1 RoHS compliant?
Yes, 172653-1 is RoHS compliant.
What is the lead time for 172653-1?
The standard lead time for 172653-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
20 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
48
$128.01
96
$67.56
144
$46.46
192 +
$45.53
Click for Quote
Log in
to unlock special pricing