- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172624-3
172624-3
TE Connectivity / AMP Brand
DRAWER CONN. MALE 24P 4.3MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DRAWER CONN. MALE 24P 4.3MM
Product Highlights:
- Housing
- Plug
- Drawer Style = Standard
- Number of Positions = 24
- Not Preloaded
Search Keywords: 1726243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172624-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$14.27
25
$12.86
50
$12.22
100
$11.41
300
$10.77
500
$10.39
1,000 +
$8.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments