- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172617-1
172617-1
TE Connectivity / AMP Brand
AMPLIMITE FEMALE SCREW KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMPLIMITE FEMALE SCREW KIT
Product Highlights:
- Female Screw Locks
- Nickel Body Finish
- Thread Size = 4-40
- Thread Length = 7.92 mm
- Screwlock Style = Screwlock Only
Search Keywords: 1726171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172617-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Screw Lock
-
Dimension:12.7 x 4.75 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$3.01
5,000
$1.59
7,500
$1.10
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing