- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 172616-1
172616-1
TE Connectivity / AMP Brand
AMPLIMITE SCREWLOCK KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMPLIMITE SCREWLOCK KIT
Product Highlights:
- Female Screwlock Assembly Kit
- Nickel Body Finish
- Thread Size = 4-40
- Thread Length = 7.92 mm
- Screw Length = 12.70 mm
Search Keywords: 1726161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172616-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Lock
-
Dimension:12.7 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
15
$11.57
50
$11.54
100
$11.51
250
$11.48
500
$6.08
750
$4.27
1,000 +
$4.19
Click for Quote
Log in
to unlock special pricing