- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172615-2
172615-2
TE Connectivity / AMP Brand
POSITIVE LOCK 312 HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 312 HOUSING RECEPTACLE
Product Highlights:
- Receptacle Housing
- Tab Fit = 7.92 mm
- Line = Mark II
- Receptacle Style = Flag
- Number of Positions = 3
Search Keywords: 1726152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172615-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,448
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.4384
300
$0.4246
1,000
$0.4096
2,500
$0.3981
5,000
$0.2878
7,500
$0.2791
10,000
$0.2302
15,000 +
$0.2272
Click for Quote
Log in
to unlock special pricing